EBC65DCWT-S288

Heilind Number:SULEBC65DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCWT-S288

Detailed Description

Introducing the EBC65DCWT-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type for secure installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The 2.54mm pitch and hairpin contact type accommodate precise connections, while the straddle orientation and 130 positions offer versatility in board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of .61 inches and a width of .37 inches, makes it suitable for space-constrained designs. The termination method of card extender with matte tin plating guarantees efficient signal transmission. Ideal for high-reliability systems, the EBC65DCWTS288 is a key component in ensuring seamless connectivity in electronic assemblies.