EBC65DCWT

Heilind Number:SULEBC65DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWT

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU EBC65DCWT connector ensures reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it is ideal for high-power applications. The female gender, two rows, and threaded mount type offer secure connectivity on PCBs. Contact points made of gold-plated Phosphor Bronze guarantee excellent conductivity, while the Hairpin design enhances signal integrity. With 130 positions and a 2.54mm pitch, this connector provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on circuit boards. The termination method of Thru Hole with Matte Tin plating ensures easy and durable installation. Overall, the EBC65DCWT connector is a versatile and dependable solution for board-to-board and card edge connections in various applications.