EBC65DETH

Heilind Number:SULEBC65DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DETH

Detailed Description

Introducing the EBC65DETH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in even the most demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The connector's female gender and straight orientation, along with its 2 rows and 130 positions, make it versatile for various circuit board configurations. Its cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee efficient signal transmission with minimal signal loss. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. With a pitch of 2.54mm and a compact design, it ensures space-saving installation on PCBs. Trust the EBC65DETH for seamless and durable board-to-board connections in your electronic designs.