EBC65DETI

Heilind Number:SULEBC65DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DETI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DETI

Detailed Description

Introducing the EBC65DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission with minimal signal loss. The gold-plated contacts and threaded, thru-hole mount type guarantee secure and stable connections. With 130 positions spread across two rows and a 2.54mm pitch, it provides ample versatility for various PCB layouts. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of industrial and commercial electronics. Trust in the EBC65DETI for dependable performance and durability in your connectivity solutions.