EBC65DETN

Heilind Number:SULEBC65DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DETN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DETN

Detailed Description

Introducing the EBC65DETN, a high-performance board-to-board PCB connector designed for durability and reliability. Featuring a compact yet robust construction, this connector is ideal for applications requiring a secure and stable connection. With a female gender and two rows of contacts, it ensures seamless connectivity in any setup. The termination method, thru-hole, guarantees easy installation and maintenance. Crafted with phosphor bronze contacts and gold plating, it offers excellent conductivity and corrosion resistance, while a voltage rating of 700 VAC ensures safe operation. The cantilever contact type and straight orientation further enhance its versatility. With 130 positions and a tail length of 5.08mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is suitable for various industrial environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient, perfect for compact PCB designs. The matte tin termination plating adds to its durability, ensuring long-term performance. Whether for telecommunications, automotive, or aerospace applications, the EBC65DETN is a dependable choice for seamless board-to-board connections.