| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DEYH |
EBC65DEYH
| Heilind Number: | SULEBC65DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 130 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers superior durability and conductivity. The cantilever contact type, gold-plated with matte tin termination, guarantees optimal signal transmission. Rated for 700VAC and operating temperatures ranging from -65 to 105°C, this connector is suitable for use in a variety of environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. Trust the EBC65DEYH for high-speed data transfer and signal integrity in your PCB designs.

