EBC65DKAD

Heilind Number:SULEBC65DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKAD

Detailed Description

Introducing the EBC65DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 65 positions, allowing for efficient and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install and ideal for space-constrained designs. The termination method is through-hole, with a tail length of 2.54mm, facilitating secure soldering. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet robust solution. The termination plating is matte tin, further enhancing its reliability. This connector is part of our extensive range of hi-rel products, meeting the highest standards of quality and performance. Upgrade your PCB connections with the EBC65DKAD and experience seamless connectivity like never before.