EBC65DKAH

Heilind Number:SULEBC65DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKAH

Detailed Description

Introducing the EBC65DKAH, a high-performance board to board PCB connector designed for reliable power and signal transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and longevity. Featuring a 2.54mm pitch and 130 positions across two rows, it allows for efficient and secure connections. The gold-plated contact material ensures optimal signal transfer, while the matte tin termination plating guarantees durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its right-angle orientation and clearance hole mount type provide flexibility in PCB layout. With a 700VAC voltage rating and 3A amperage capacity, it meets stringent performance standards. Trust the EBC65DKAH for seamless board-to-board connectivity in your electronic designs.