EBC65DKAI

Heilind Number:SULEBC65DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKAI

Detailed Description

The EBC65DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable installation on PCBs. The termination method is through-hole, providing easy and robust soldering. Contacts made of Phosphor Bronze with gold plating guarantee excellent conductivity and corrosion resistance. The 2.54mm pitch and cantilever contact type allow for efficient mating. Operating in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. With 130 positions and a tail length of 2.54mm, it offers ample connectivity options. The compact design, with a connector height of 13.97mm and width of 9.4mm, saves space on the PCB. Termination plating with matte tin further enhances durability. Classified under the high-reliability category, this EBC65DKAI connector is a dependable choice for critical electronic systems.