| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DKAN |
EBC65DKAN
| Heilind Number: | SULEBC65DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DKAN, a female board-to-board PCB connector designed for reliable power and signal transmission. With a pitch of 2.54mm, it offers a secure fit on your PCB. Featuring cantilever contact type with gold plating on phosphor bronze contacts, it ensures low contact resistance and superior conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it's suitable for various applications. The right-angle orientation and 2 rows of 130 positions make it ideal for compact designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's a space-efficient solution. Trust the EBC65DKAN for seamless board-to-board connections in your electronic designs.

