EBC65DKAS

Heilind Number:SULEBC65DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKAS

Detailed Description

Introducing the EBC65DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The two rows of contacts allow for secure mating, while the side hole mount type and thru-hole termination method facilitate easy installation. Each contact, made of Phosphor Bronze and plated with Gold, guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. The cantilever contact type and right-angle orientation offer versatile connectivity options. With 130 positions and a pitch of 2.54mm, this connector provides ample space for multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The Matte Tin termination plating ensures durability and longevity. With a compact size of 9.4mm width and 13.97mm height, the EBC65DKAS is ideal for space-constrained designs. Meet your connectivity needs with confidence using this reliable and high-quality connector.