EBC65DKAT

Heilind Number:SULEBC65DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKAT

Detailed Description

Introducing the EBC65DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a voltage rating of 700 VAC, this connector ensures reliable power transmission in even the most critical environments. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it offers secure and stable connectivity. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its cantilever contact type and right-angle orientation make it easy to install and ideal for space-constrained layouts. With 130 positions and a pitch of 2.54 mm, it provides ample connectivity options for complex PCB designs. The matte tin termination plating ensures durability and longevity. Whether used in aerospace, defense, or industrial applications, the EBC65DKAT delivers uncompromising performance.