EBC65DKDD

Heilind Number:SULEBC65DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKDD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKDD

Detailed Description

Introducing the EBC65DKDD, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding applications. With a 3A amperage rating and a voltage tolerance of 700 VAC, it guarantees safe and efficient power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is a breeze. The Cantilever contact type with gold plating offers optimal signal integrity, while the Matte Tin termination plating enhances longevity. With 130 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, 4.06mm tail length, and slim profile make it versatile for various PCB applications. Trust the EBC65DKDD for seamless and secure board-to-board connections.