EBC65DKDH

Heilind Number:SULEBC65DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKDH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKDH

Detailed Description

Introducing the EBC65DKDH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic systems. With a pitch of 2.54mm and 130 positions spread across 2 rows, this connector ensures efficient data transfer. The female gender, clearance hole mount type, and thru-hole termination method offer versatility in installation. Crafted with PBT and phosphor bronze, it guarantees durability and reliable performance. Gold-plated contacts and matte tin terminations enhance conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its cantilever contact type and straight orientation facilitate easy mating. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Trust the EBC65DKDH for seamless and secure board-to-board connections in your electronic designs.