EBC65DKDI

Heilind Number:SULEBC65DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKDI

Detailed Description

Introducing the EBC65DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 130 positions. With a voltage rating of 700VAC and amperage of 3A, it ensures reliable power transmission. The gold-plated cantilever contacts offer excellent conductivity, while the termination method through hole threading guarantees secure assembly. Operating efficiently in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 in), it saves space on PCBs without compromising on performance. The matte tin termination plating enhances durability, making it a long-lasting solution for your connectivity needs. Trusted for its quality and reliability, the EBC65DKDI is the perfect choice for critical electronic systems.