EBC65DKDN

Heilind Number:SULEBC65DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKDN

Detailed Description

Introducing the EBC65DKDN, a high-performance board-to-board PCB connector ideal for demanding electronic applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector offers exceptional reliability. Featuring two rows with a total of 130 positions, it provides ample connectivity options. The cantilever contact design with gold plating ensures optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The EBC65DKDN is designed for easy installation with through-hole termination and no mounting required. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it versatile for various PCB layouts. Trust in the quality and performance of the EBC65DKDN for your next electronic project.