EBC65DKDS

Heilind Number:SULEBC65DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKDS

Detailed Description

Introducing the EBC65DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features a 2-row female design with side hole mount type for easy installation. Its phosphor bronze contacts plated with gold ensure reliable conductivity, rated for up to 3A and 700VAC. The cantilever contact type offers secure connections, while the straight orientation and 130 positions cater to versatile connectivity needs. Operating in a wide temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, the EBC65DKDS is compact yet powerful, making it ideal for aerospace, defense, and industrial applications. Trust in its matte tin termination plating and RoHS compliance for added peace of mind. Elevate your PCB connectivity with this premium EBC65DKDS connector.