EBC65DKDT

Heilind Number:SULEBC65DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKDT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKDT

Detailed Description

Introducing the EBC65DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 130 positions, this connector offers ample connectivity options. Its female gender and threaded mount type ensure secure and stable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring a cantilever contact type, it provides reliable signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a termination method of thru-hole and termination plating of matte tin, it offers easy and efficient installation on PCBs. The connector is designed for performance in harsh environments, with an operating temperature range of -65 to 125 °C. Compact in size, with a connector height of 0.61 inches and a width of 9.4mm, it's ideal for space-constrained designs. Trust the EBC65DKDT for robust and dependable board-to-board connections in your electronic systems.