| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DKED |
EBC65DKED
| Heilind Number: | SULEBC65DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of female connectors with a pitch of 2.54mm, it offers a total of 130 positions for seamless connectivity. The use of durable materials such as PBT and phosphor bronze, along with gold-plated contacts, guarantees long-term stability and signal integrity. Its right-angle orientation and clearance hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is suitable for extreme environments. Trust the EBC65DKED for secure and high-speed connections in your PCB designs.

