EBC65DKEI

Heilind Number:SULEBC65DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKEI

Detailed Description

Introducing the EBC65DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The gold-plated contacts guarantee excellent signal transmission, even in high-voltage environments up to 700VAC. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its threaded mounting type and right-angle orientation make it easy to install in tight spaces. With 130 positions and a contact type of Cantilever, it provides ample connectivity options. The Matte Tin termination plating enhances durability, while the 4.57mm tail length allows for secure through-hole installation. Measuring 13.97mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or other industries, the EBC65DKEI ensures high reliability and performance. Upgrade your systems with this advanced connector and experience seamless connectivity like never before.