EBC65DKEN

Heilind Number:SULEBC65DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKEN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKEN

Detailed Description

Introducing the EBC65DKEN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. This dual-row connector features a female gender, accommodating a wide range of devices. With a pitch of 2.54mm and 130 positions, it ensures precise and efficient signal transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The cantilever contact type and right-angle orientation offer versatility in installation. With a termination method of Thru Hole and termination plating in Matte Tin, it ensures secure and reliable connections. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, is ideal for space-constrained environments. Suitable for use in a wide temperature range from -65 to 125°C, this connector is highly reliable even in harsh operating conditions. Trust the EBC65DKEN for your connectivity needs in demanding electronic applications.