EBC65DKES

Heilind Number:SULEBC65DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKES

Detailed Description

The EBC65DKES connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The female connector has two rows and utilizes a side hole mount type with thru-hole termination, facilitating easy installation on PCBs. Its 130 cantilever contact positions, plated with gold for optimal conductivity, offer secure connections. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stability in varying conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating enhances durability and longevity. Perfect for board-to-board and card edge connections, the EBC65DKES is a versatile solution for your connectivity needs.