EBC65DKET

Heilind Number:SULEBC65DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKET

Detailed Description

Introducing the EBC65DKET, a high-performance board-to-board PCB connector designed for seamless and reliable connections. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage tolerance of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and threaded mount offer secure attachment, while the right-angle orientation and two-row design maximize space efficiency. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Matte tin termination plating guarantees long-term performance. The EBC65DKET is the perfect choice for high-reliability electronic systems, meeting the stringent requirements of modern technology.