EBC65DKJD

Heilind Number:SULEBC65DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKJD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKJD

Detailed Description

Introducing the EBC65DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliability in harsh environments. Featuring dual rows and a female gender, it provides secure connectivity. The Cantilever contact type with gold plating ensures excellent signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Its clearance hole mount type and thru-hole termination method facilitate easy installation. With 130 positions and a pitch of 2.54mm, it enables efficient PCB connections. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, guarantees performance stability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial applications, the EBC65DKJD is the perfect choice for high-reliability connectivity.