EBC65DKJH

Heilind Number:SULEBC65DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKJH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKJH

Detailed Description

The SKU EBC65DKJH features a female connector designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. This two-row connector, with cantilever contact type and right-angle orientation, ensures secure and efficient connectivity. Its termination method through holes and gold-plated phosphor bronze contacts guarantee excellent signal integrity. The connector, with a pitch of 2.54mm, is suitable for board-to-board and card edge connections. Operating within a wide temperature range of -65 to 125°C, it is highly durable. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient installation. The matte tin termination plating enhances corrosion resistance. Perfect for demanding environments, the EBC65DKJH connector is a dependable solution for your connectivity needs.