EBC65DKJI

Heilind Number:SULEBC65DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKJI

Detailed Description

Introducing the EBC65DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a rated amperage of 3A and a voltage capacity of 700 VAC, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make it ideal for space-constrained installations. Gold-plated contacts on a cantilever design guarantee low contact resistance and high signal integrity. With 130 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the requirements of diverse industries. The Matte Tin termination plating ensures durability and longevity. This connector, belonging to the Board To Board PCB Connectors category, is a reliable solution for your connectivity needs.