Introducing the EBC65DKJN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 130 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation offer versatility in installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of thru-hole and termination plating with matte tin further enhance its durability. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust the EBC65DKJN for seamless and durable board-to-board connections in your electronic projects.