EBC65DKJT

Heilind Number:SULEBC65DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKJT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKJT

Detailed Description

Introducing the EBC65DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is secure and straightforward. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its cantilever contact type and right-angle orientation make it ideal for space-constrained designs. With 130 positions and a tail length of 12.7mm, it offers ample connectivity options. Operating temperature range of -65 to 125 °C, and termination plating of matte tin ensure reliable performance in extreme conditions. The EBC65DKJT is a crucial component for high-reliability applications in aerospace, defense, and industrial sectors.