EBC65DKMD

Heilind Number:SULEBC65DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKMD

Detailed Description

Introducing the EBC65DKMD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers a total of 130 positions, making it ideal for complex circuitry. Its cantilever contact type, crafted from gold-plated phosphor bronze, ensures reliable and low-resistance connections, rated for up to 3A and 700VAC. The connector's clearance hole mount type and wire wrap termination method facilitate easy installation and maintenance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances durability. Whether for aerospace, defense, or industrial applications, the EBC65DKMD guarantees superior performance and longevity. Elevate your connectivity with this essential component.