EBC65DKMH

Heilind Number:SULEBC65DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKMH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU EBC65DKMH connector is designed for reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector offers secure power transmission. Its two rows of Cantilever contacts, plated with gold for enhanced conductivity, ensure efficient signal transfer. The 2.54mm pitch and 130 positions provide ample connectivity options, while the straight orientation and clearance hole mount type allow for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of applications in industries such as aerospace, telecommunications, and industrial electronics. The 14.22mm tail length and compact dimensions of 9.4mm width and 15.49mm height make it ideal for use in space-constrained PCB layouts. Trust in the EBC65DKMH for high-performance board-to-board and card edge connections.