EBC65DKMI

Heilind Number:SULEBC65DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKMI

Detailed Description

The EBC65DKMI PCB connector is a reliable solution for female connections on your circuit boards. With a durable construction of PBT and phosphor bronze, it ensures secure and efficient performance. Featuring two rows for versatile connectivity, the threaded mount type and wire wrap termination method make installation a breeze. The gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever design guarantees a stable connection. With 130 positions and a voltage rating of 700 VAC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 125 °C, it's a dependable choice for demanding environments. Measuring at 15.49 mm in height and 9.4 mm in width, it's compact yet robust. The matte tin termination plating adds to its longevity. Whether for board-to-board or card edge connections, the EBC65DKMI is a high-quality component that ensures seamless performance.