EBC65DKMS

Heilind Number:SULEBC65DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKMS

Detailed Description

Introducing the EBC65DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers secure and reliable connectivity. Featuring a female gender and wire wrap termination method, it ensures easy installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its functionality. With 130 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating adds durability. Perfect for applications in aerospace, defense, and industrial sectors, the EBC65DKMS is a reliable choice for your connectivity needs.