| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DKND |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DKND |
EBC65DKND
| Heilind Number: | SULEBC65DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DKND |
| ECAD Model: |
Specifications
Detailed Description
EBC65DKND features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 3A and voltage capability of 700 VAC, this female connector ensures reliable power transmission. Its 2 rows and 130 positions offer ample connectivity options, while the cantilever contact type and gold plating guarantee superior signal integrity. Designed for clearance hole mounting and card extender termination, it provides easy installation. The connector's -65 to 125 °C operating temperature range and matte tin termination plating enhance its durability in harsh environments. Perfect for board-to-board and card edge connections, this product is a versatile solution for your PCB assembly needs. (Character count: 115)

