EBC65DKNH

Heilind Number:SULEBC65DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKNH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKNH

Detailed Description

Introducing the EBC65DKNH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient mating. Engineered with PBT and phosphor bronze materials, it ensures durability and reliable performance even in harsh operating conditions ranging from -65 to 125°C. The cantilever contact type with gold plating guarantees excellent signal transmission, while the matte tin termination plating offers enhanced solderability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straddle orientation and clearance hole mount type make installation easy and convenient. With 130 positions and a tail length of 15.37mm, it provides ample connectivity options for your PCB designs. Trust the EBC65DKNH for seamless and robust board-to-board connections in your electronic projects.