EBC65DKNI

Heilind Number:SULEBC65DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKNI

Detailed Description

Introducing the EBC65DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT & Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design with a threaded mount type, and card extender termination method make it versatile for various circuit board setups. Its cantilever contact type with gold plating guarantees low contact resistance and high durability, meeting amperage requirements of up to 3A and voltage ratings of 700 VAC. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating ensures secure soldering, while its hi-rel design guarantees long-term performance. Trust the EBC65DKNI for robust and dependable board-to-board connections in your critical electronic systems.