EBC65DKNN

Heilind Number:SULEBC65DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKNN

Detailed Description

Introducing the EBC65DKNN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek and compact design, this female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable signal transmission even in harsh conditions. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust performance for a wide range of applications. The Cantilever contact type and gold plating guarantee optimal conductivity, while the termination method via Card Extender facilitates easy installation. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB assembly. Its straddle orientation and termination plating with Matte Tin further enhance its durability. Tested for an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact solution for your connectivity needs. Trust the EBC65DKNN for seamless and reliable board-to-board connections in your electronic designs.