EBC65DKNS

Heilind Number:SULEBC65DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKNS

Detailed Description

Introducing the EBC65DKNS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 130 positions, this connector ensures secure and reliable connectivity. The female connector, made of PBT and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. Its side-hole mount type and cantilever contact design offer easy installation and maintenance. The termination method via card extender with matte tin plating ensures stable connections. With a compact size of 13.97mm in height and 9.4mm in width, the EBC65DKNS is ideal for space-constrained applications. Trust in this connector for your critical connectivity needs.