EBC65DKNT

Heilind Number:SULEBC65DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKNT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKNT

Detailed Description

Introducing our SKU EBC65DKNT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring reliability in various operating conditions. With a 3A amperage rating and 700VAC voltage capability, it offers robust power handling capabilities. The female gender, two rows, and threaded mount type make it easy to install and secure on PCBs. Its cantilever contact type and gold plating guarantee low contact resistance and superior signal integrity. With 130 positions and a 2.54mm pitch, it provides ample connectivity options for complex circuitry. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers excellent solderability and durability. Whether for industrial, aerospace, or telecommunications applications, the EBC65DKNT connector is a reliable solution for your connectivity needs.