EBC65DKRD

Heilind Number:SULEBC65DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKRD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKRD

Detailed Description

Introducing the EBC65DKRD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing secure and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it easy to insert and remove cards. Operating temperature range of -65 to 125°C ensures stable performance in extreme environments. The connector is designed for clearance hole mount type with card extender termination method, offering convenient installation. With 130 positions and a tail length of 5.97mm, it accommodates multiple connections. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating enhances solderability. Ideal for hi-rel applications, the EBC65DKRD is a reliable solution for your connectivity needs.