EBC65DKRH

Heilind Number:SULEBC65DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKRH

Detailed Description

The EBC65DKRH connector is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 130 positions, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed data transmission and power delivery. The cantilever contact type and straddle orientation provide stability during operation, while the termination method of card extender allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. Terminated with matte tin plating, it ensures durability and longevity. The EBC65DKRH is a reliable solution for your connectivity needs in aerospace, military, and industrial applications.