EBC65DKRN

Heilind Number:SULEBC65DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKRN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC65DKRN, offers reliable connectivity with a current rating of 3A and a high voltage tolerance of 700VAC. Featuring a female gender and 2 rows of 130 positions, this connector ensures efficient signal transmission. Its Cantilever contact type with gold plating on phosphor bronze contacts guarantees optimal conductivity. With a pitch of 2.54mm and a tail length of 5.97mm, it is suitable for various PCB applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its orientation allows for straddle mounting, and the termination method is via card extender, making installation convenient. The Matte Tin termination plating enhances durability. With a compact size of 13.97mm in height and 9.4mm in width, it is space-efficient on the board. Overall, the EBC65DKRN is a high-quality component, meeting the demands of modern electronic systems.