| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DKRS |
EBC65DKRS
| Heilind Number: | SULEBC65DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DKRS |
| ECAD Model: |
Specifications
Detailed Description
The SKUEBC65DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The dual-row design with 130 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its cantilever contact type and side hole mount offer secure and efficient installation. Trust the SKUEBC65DKRS for high-reliability interconnection solutions in your PCB designs.

