EBC65DKSD

Heilind Number:SULEBC65DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKSD

Detailed Description

Introducing the EBC65DKSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm and two rows, this female connector ensures secure and efficient circuit connections. It features phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various power and signal transmission needs. The cantilever contact type and through-hole termination method make installation easy, while the clearance hole mount type allows for simple PCB integration. With a straight orientation, 130 positions, and a temperature range of -65 to 125°C, this connector offers reliability in diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space efficiency on PCBs. The matte tin termination plating adds to its robustness, making it ideal for industrial applications. Whether used in aerospace, telecommunications, or other industries, the EBC65DKSD is a trusted solution for high-quality connectivity.