EBC65DKSH

Heilind Number:SULEBC65DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKSH

Detailed Description

Introducing the EBC65DKSH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 130 positions, offering exceptional connectivity in compact spaces. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable performance even in harsh environments. The Cantilever contact type with gold plating guarantees optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBC65DKSH for secure and efficient board-to-board connections in your next project.