| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DKSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DKSI |
EBC65DKSI
| Heilind Number: | SULEBC65DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DKSI, a high-performance dual-row female connector designed for board-to-board PCB applications. With a compact pitch of 2.54mm and a total of 130 gold-plated contacts, this connector ensures reliable connectivity in demanding environments. Constructed with PBT and featuring Phosphor Bronze contact material with matte tin termination plating, it offers excellent durability and conductivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The straight orientation and threaded mount type make installation easy and secure. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance requirements. Trust the EBC65DKSI for efficient and dependable board-to-board connections.

