EBC65DKSN

Heilind Number:SULEBC65DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKSN

Detailed Description

Introducing the EBC65DKSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 130 positions, offering ample connectivity options. Crafted with precision, it boasts a pitch of 2.54mm, ideal for efficient data transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its cantilever contact type and straight orientation facilitate easy mating. The termination method is through-hole, and the termination plating is matte tin, guaranteeing secure and stable connections. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it perfect for space-constrained applications. Trust the EBC65DKSN for seamless board-to-board connections in your next project.