EBC65DKSS

Heilind Number:SULEBC65DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKSS

Detailed Description

Introducing the EBC65DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 130 positions across 2 rows, this connector ensures reliable data and power transmission. Its female gender and straight orientation make it easy to integrate, while the side hole mount type and thru-hole termination method provide secure installation. Constructed with PBT and Phosphor Bronze materials, it offers durability and efficient conductivity. Gold-plated contacts guarantee optimal signal transfer, even in high-voltage environments up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC65DKSS is perfect for industrial and rugged settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for space-efficient PCB layouts. Trust in the reliability and performance of this connector for your critical electronic systems.