EBC65DKST

Heilind Number:SULEBC65DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKST

Detailed Description

Introducing the EBC65DKST, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a compact two-row layout and threaded mount type, this female connector offers reliable signal transmission in demanding environments. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The gold-plated contact surfaces guarantee optimal conductivity, while the cantilever contact type provides secure mating. Featuring 130 positions with a 2.54mm pitch, it enables precise and efficient PCB connections. Rated for 700 VAC and operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating ensures compatibility with RoHS standards. With a low profile of 15.49mm height and 9.4mm width, the EBC65DKST is space-saving, making it ideal for compact electronic devices. Trust in this premium connector for high-reliability performance in your designs.