EBC65DKUD

Heilind Number:SULEBC65DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKUD

Detailed Description

Introducing the EBC65DKUD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 130 positions for efficient data transmission. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable and low-resistance connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The clearance hole mount type and thru-hole termination method make installation easy and secure, while the matte tin termination plating enhances durability. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the EBC65DKUD is compact yet robust, ideal for various PCB applications. Upgrade your connectivity solutions with this top-of-the-line connector.