Introducing the EBC65DKUH, a high-performance board-to-board PCB connector designed for durable and reliable connectivity in demanding electronic applications. With a contact pitch of 2.54mm (.1in) and two rows accommodating a total of 130 positions, this connector offers ample connectivity options. Featuring female gender orientation and right-angle cantilever contact type, it ensures secure and space-efficient mating. The termination method of thru-hole mounting with clearance holes and tail length of .25in (6.35mm) further enhances its versatility. Constructed with PBT and phosphor bronze materials, and contact plating in gold and termination plating in matte tin, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC, it is suitable for use in various industrial and commercial electronic systems. With a compact connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it offers space-saving benefits without compromising performance. Trust the EBC65DKUH for efficient and durable board-to-board connections in your electronic designs.